342-052-523-212

Heilind Number:EDA342-052-523-212
Manufacturer:EDAC
Manufacturer Number:342-052-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-523-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring seamless operation. With an amperage rating of 3 A, it provides reliable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees robust performance in any environment. Boasting two rows and 52 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material and .1-inch pitch ensure stable and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.