342-052-524-101

Heilind Number:EDA342-052-524-101
Manufacturer:EDAC
Manufacturer Number:342-052-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. With one row and 52 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector, a standout in our extensive lineup of high-quality electronic components.