342-052-524-108

Heilind Number:EDA342-052-524-108
Manufacturer:EDAC
Manufacturer Number:342-052-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Sporting a striking green hue, this connector boasts a single row layout with an impressively high position count of 52. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in demanding environments, with a contact material of durable Copper Alloy. The precise pitch of .1 inch and row spacing of .2 inch facilitate seamless alignment, while the straight mount orientation streamlines installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity game with this essential component.