342-052-524-207

Heilind Number:EDA342-052-524-207
Manufacturer:EDAC
Manufacturer Number:342-052-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-524-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while its .1-inch pitch and .2-inch row spacing accommodate precise installations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Choose the straight mount orientation for easy integration into your circuitry. Trust in our high-quality connector to meet your connectivity needs with precision and durability.