342-052-524-212

Heilind Number:EDA342-052-524-212
Manufacturer:EDAC
Manufacturer Number:342-052-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety in all applications. With a double-row construction and 52 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.