342-052-540-101

Heilind Number:EDA342-052-540-101
Manufacturer:EDAC
Manufacturer Number:342-052-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector combines aesthetics with functionality. Engineered for optimal performance, it offers a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 52 positions, it provides ample connectivity options for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Suitable for straight mounting orientation, it operates smoothly in a wide temperature range from -40 to 105 °C. Trust in this connector for efficient board-to-board connections in various electronic applications.