342-052-540-102

Heilind Number:EDA342-052-540-102
Manufacturer:EDAC
Manufacturer Number:342-052-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row with 52 positions, ideal for streamlined board-to-board connections. Crafted with precision, it features copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and dependable choice for your electronic projects. Upgrade your setup today with this essential component.