342-052-540-103

Heilind Number:EDA342-052-540-103
Manufacturer:EDAC
Manufacturer Number:342-052-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-103

Detailed Description

Enhance your PCB board connectivity with our Card Edge Connector, a crucial component for seamless electronic assembly. This connector, featuring a vibrant green color, ensures a secure and efficient connection for your devices. With a current rating of 3 A, it delivers reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The single row design with 52 copper alloy contacts offers high-density connectivity, perfect for compact electronic layouts. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB connections with this essential component.