342-052-540-104

Heilind Number:EDA342-052-540-104
Manufacturer:EDAC
Manufacturer Number:342-052-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission on your circuit boards. Designed for efficiency and reliability, this connector features a single row with 52 positions, allowing for precise and secure connections. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.