342-052-540-108

Heilind Number:EDA342-052-540-108
Manufacturer:EDAC
Manufacturer Number:342-052-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a sleek green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a single row configuration and 52 positions, this connector offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and secure board-to-board connections.