342-052-540-201

Heilind Number:EDA342-052-540-201
Manufacturer:EDAC
Manufacturer Number:342-052-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 52 positions, it provides ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .1 in and row spacing of .2 in offer precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.