342-052-541-103

Heilind Number:EDA342-052-541-103
Manufacturer:EDAC
Manufacturer Number:342-052-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row layout with 52 positions, allowing for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The copper alloy contact material guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing enable precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this essential component, offering both performance and durability.