342-052-541-104

Heilind Number:EDA342-052-541-104
Manufacturer:EDAC
Manufacturer Number:342-052-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 52 positions, ensuring reliable contact for your circuits. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and safety. With a contact material of Copper Alloy and a pitch of .1 in, this connector guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.