342-052-541-108

Heilind Number:EDA342-052-541-108
Manufacturer:EDAC
Manufacturer Number:342-052-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Featuring a single row layout with 52 positions and a .1-inch pitch, it offers precise connectivity for your electronic components. The Copper Alloy contacts guarantee optimal signal conductivity, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential connector for seamless and efficient performance.