342-052-541-201

Heilind Number:EDA342-052-541-201
Manufacturer:EDAC
Manufacturer Number:342-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Engineered for high performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering 52 positions in a .1-inch pitch, this connector ensures reliable and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing seamless board-to-board connections. Trust in its quality and precision for your electronic projects.