342-052-541-203

Heilind Number:EDA342-052-541-203
Manufacturer:EDAC
Manufacturer Number:342-052-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-203

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees high-performance durability. With two rows of 52 positions each, it offers ample connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB setups with this essential component, a must-have in the realm of connectors.