342-052-541-207

Heilind Number:EDA342-052-541-207
Manufacturer:EDAC
Manufacturer Number:342-052-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it facilitates efficient power transmission at an amperage of 3 A, ideal for a wide range of applications. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure positioning for its 52 contact points. Its straight mount orientation allows for easy installation, while its robust construction guarantees reliable performance even in harsh environments. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore further in our Products category under Connectors for more options in PCB connectivity solutions.