342-052-542-101

Heilind Number:EDA342-052-542-101
Manufacturer:EDAC
Manufacturer Number:342-052-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row configuration and 52 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme conditions. Choose this Straight-mount Card Edge Connector for dependable and high-performance PCB connections.