342-052-542-102

Heilind Number:EDA342-052-542-102
Manufacturer:EDAC
Manufacturer Number:342-052-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-102

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 52 positions, allowing for efficient data transfer. Crafted with precision, it ensures reliable power delivery up to 3A, making it ideal for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal signal transmission. Its straight mount orientation and compact design facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your systems with this essential component, ensuring seamless board-to-board connections.