342-052-542-104

Heilind Number:EDA342-052-542-104
Manufacturer:EDAC
Manufacturer Number:342-052-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-104

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in various applications. Featuring a single row design with 52 positions and a contact material of Copper Alloy, it offers efficient data transmission. The .1-inch pitch and .2-inch row spacing enable precise board-to-board connections. With a max amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for PCB assemblies, this Card Edge Connector, belonging to our extensive range of connectors, is a must-have component for your electronic projects.