342-052-542-108

Heilind Number:EDA342-052-542-108
Manufacturer:EDAC
Manufacturer Number:342-052-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a sleek design that seamlessly integrates into your setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single row configuration with 52 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal conductivity. With a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Suitable for straight mounting, it effortlessly fits into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.