342-052-542-112

Heilind Number:EDA342-052-542-112
Manufacturer:EDAC
Manufacturer Number:342-052-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal, while its robust housing material, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a single row layout featuring 52 positions, this connector offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this versatile connector can accommodate your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and electronic systems. Upgrade your connectivity solutions with this essential component.