342-052-542-201

Heilind Number:EDA342-052-542-201
Manufacturer:EDAC
Manufacturer Number:342-052-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and a sleek design, it brings both functionality and style to your projects. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and efficient power transmission. The connector boasts two rows with a total of 52 positions, providing ample space for your connections. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.