342-052-542-207

Heilind Number:EDA342-052-542-207
Manufacturer:EDAC
Manufacturer Number:342-052-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-542-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its vibrant green color not only adds a pop of personality but also ensures easy identification during installation. Designed for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that prioritizes safety. With two rows and 52 positions, it offers ample opportunities for seamless connections on your PCB. The contact material, Copper Alloy, provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate smooth integration. Whether for data transfer or power supply, this connector, with a straight mount orientation, ensures efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for diverse electronic applications. Upgrade your connectivity options with this essential component.