342-052-544-102

Heilind Number:EDA342-052-544-102
Manufacturer:EDAC
Manufacturer Number:342-052-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-544-102

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 52 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation streamlines installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Upgrade your connectivity solutions with this essential component.