342-052-544-207

Heilind Number:EDA342-052-544-207
Manufacturer:EDAC
Manufacturer Number:342-052-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-544-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 52 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise installation on your circuit board. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.