342-052-544-212

Heilind Number:EDA342-052-544-212
Manufacturer:EDAC
Manufacturer Number:342-052-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in dual-row setups. Constructed from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any environment. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring 52 positions on a .1-inch pitch with .2-inch row spacing, it offers ample room for complex connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Make secure and precise board-to-board connections with ease using this straight-mount connector. Upgrade your setup today with this essential component.