342-052-555-202

Heilind Number:EDA342-052-555-202
Manufacturer:EDAC
Manufacturer Number:342-052-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. Boasting a dual-row design and 52 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.