342-052-555-207

Heilind Number:EDA342-052-555-207
Manufacturer:EDAC
Manufacturer Number:342-052-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color, making it easy to spot amidst complex circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers enhanced safety and reliability. The two rows of copper alloy contacts, totaling 52 positions, ensure efficient signal transmission with a pitch of .1 inches. Its straight mount orientation and compact design guarantee a seamless fit, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.