342-052-556-201

Heilind Number:EDA342-052-556-201
Manufacturer:EDAC
Manufacturer Number:342-052-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Boasting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and a total of 52 positions, it provides ample room for your circuitry needs. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.