342-052-556-203

Heilind Number:EDA342-052-556-203
Manufacturer:EDAC
Manufacturer Number:342-052-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-203

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinctive but also robust, with a housing made from UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contacts ensure reliable power transmission, rated for up to 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Designed for optimal performance, it boasts 52 positions across two rows, accommodating a wide range of applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this connector for seamless Board To Board connections in your PCB projects.