342-052-556-204

Heilind Number:EDA342-052-556-204
Manufacturer:EDAC
Manufacturer Number:342-052-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector boasts a double-row layout with 52 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise PCB alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust this connector for seamless board-to-board PCB connections in your projects.