342-052-556-207

Heilind Number:EDA342-052-556-207
Manufacturer:EDAC
Manufacturer Number:342-052-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector supports a current of 3 A, with a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 52 positions each, it ensures seamless board-to-board connections with a pitch of .1 in. The contact material, made of Copper Alloy, guarantees reliable signal transmission even in demanding environments. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.