342-052-556-208

Heilind Number:EDA342-052-556-208
Manufacturer:EDAC
Manufacturer Number:342-052-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and reliable performance. With a 3 A amperage rating, it can efficiently power multiple components. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it accommodates up to 52 positions for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a vital component in any electronic assembly.