342-052-556-212

Heilind Number:EDA342-052-556-212
Manufacturer:EDAC
Manufacturer Number:342-052-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-556-212

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. This connector boasts two rows, accommodating 52 positions for versatile connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. The sleek green color and straight mount orientation add a touch of sophistication to your setup. Upgrade your system with this essential component for seamless board-to-board connections.