342-052-558-101

Heilind Number:EDA342-052-558-101
Manufacturer:EDAC
Manufacturer Number:342-052-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and 52 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee reliable signal transmission, while the right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its 3A amperage capacity and .1-inch pitch to deliver optimal performance, making it an essential component for your connectivity needs. Explore the full range of features and benefits it has to offer under our Connectors category.