342-052-558-102

Heilind Number:EDA342-052-558-102
Manufacturer:EDAC
Manufacturer Number:342-052-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-102

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only ensures longevity but also adds a splash of color to your setup. With a single row layout and 52 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable power transmission, while the 3 A amperage and .1-inch pitch cater to various power needs. Designed for seamless integration, its right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience enhanced performance like never before.