342-052-558-103

Heilind Number:EDA342-052-558-103
Manufacturer:EDAC
Manufacturer Number:342-052-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-103

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a single row layout with 52 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment. Its right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your connectivity solutions with this high-quality connector.