342-052-558-104

Heilind Number:EDA342-052-558-104
Manufacturer:EDAC
Manufacturer Number:342-052-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and a pitch of .1 inch, this connector boasts 52 positions for seamless integration. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Elevate your electronics assembly with this essential component, a must-have in any engineer's toolkit.