342-052-558-112

Heilind Number:EDA342-052-558-112
Manufacturer:EDAC
Manufacturer Number:342-052-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient signal transmission. With a single row design and a pitch of .1 inch, it provides precise and secure connections. Offering 52 positions and a right-angle mount orientation, it maximizes space utilization on the PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connectivity with this essential component.