342-052-558-203

Heilind Number:EDA342-052-558-203
Manufacturer:EDAC
Manufacturer Number:342-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers not just a sleek look but also superior functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 52 positions, this connector provides ample space for seamless board-to-board connections. The Copper Alloy contact material and .1 inch pitch further enhance conductivity, while the .2 inch row spacing allows for efficient signal transmission. Designed for right-angle mounting, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB assembly with this essential component.