342-052-558-207

Heilind Number:EDA342-052-558-207
Manufacturer:EDAC
Manufacturer Number:342-052-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts impressive functionality. With an amperage capacity of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees sturdy housing for long-lasting performance. Its dual-row design with 52 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise installation, and the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your PCB assembly with this essential connector today.