342-052-558-208

Heilind Number:EDA342-052-558-208
Manufacturer:EDAC
Manufacturer Number:342-052-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 52 positions at a pitch of .1 inch, it offers ample connectivity options for your circuit board. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.