342-052-558-212

Heilind Number:EDA342-052-558-212
Manufacturer:EDAC
Manufacturer Number:342-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With two rows and a total of 52 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly even in extreme conditions. Upgrade your connectivity solutions with this essential component.