342-052-559-101

Heilind Number:EDA342-052-559-101
Manufacturer:EDAC
Manufacturer Number:342-052-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-101

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row layout with 52 positions, offering ample room for intricate electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and aesthetics in your assembly. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Ideal for demanding applications in the electronics industry, this Card Edge Connector is a crucial component for seamless connectivity. Elevate your PCB designs with this essential connectivity solution.