342-052-559-102

Heilind Number:EDA342-052-559-102
Manufacturer:EDAC
Manufacturer Number:342-052-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transfer, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its single row design, consisting of 52 copper alloy contacts, offers efficient signal transmission with a pitch of .1 in and row spacing of .2 in. The right-angle mount orientation provides flexibility in installation, catering to various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.