342-052-559-103

Heilind Number:EDA342-052-559-103
Manufacturer:EDAC
Manufacturer Number:342-052-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable performance with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With 52 positions on a single row and a pitch of .1 inches, it enables seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our connector to provide secure and stable board-to-board connections in your electronic designs.