342-052-559-104

Heilind Number:EDA342-052-559-104
Manufacturer:EDAC
Manufacturer Number:342-052-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 52 positions, ideal for high-density applications. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and durability. Its Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving designs, this connector is mounted at a right angle, fitting seamlessly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable choice for various industrial environments. Trust in its quality and performance for your connectivity needs.