342-052-559-108

Heilind Number:EDA342-052-559-108
Manufacturer:EDAC
Manufacturer Number:342-052-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 52 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this green Card Edge Connector and experience seamless performance like never before.