342-052-559-201

Heilind Number:EDA342-052-559-201
Manufacturer:EDAC
Manufacturer Number:342-052-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With a double-row layout and a total of 52 positions, this connector ensures efficient signal transfer in complex circuitry. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Its Right Angle mount orientation provides flexibility in assembly, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic designs.